Filter Your Search
1 - 1 of 1 results
|
|
PR5-R36-JBW
RCD Components Inc
|
Check for Price Buy | Yes | Yes | Active | 360 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1 mm | 35 mm | 8.89 mm | 26.7 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |