Parametric results for: PR5-R976-FB50 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pr5r976fb50
Select parts from the table below to compare.
Compare
Compare
PR5-R976-FB50
RCD Components Inc
Check for Price Active 976 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5-R976-FB50W
RCD Components Inc
Check for Price Yes Active 976 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5-R976-FB50Q
RCD Components Inc
Check for Price No Active 976 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80