Parametric results for: PR5ER-R33-JB under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: pr5err33jb
Select parts from the table below to compare.
Compare
Compare
PR5ER-R33-JB50
RCD Components Inc
Check for Price Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5ER-R33-JB50W
RCD Components Inc
Check for Price Yes Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5ER-R33-JB50Q
RCD Components Inc
Check for Price No Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5ER-R33-JB
RCD Components Inc
Check for Price Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5ER-R33-JB20Q
RCD Components Inc
Check for Price No Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5ER-R33-JBQ
RCD Components Inc
Check for Price No Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5ER-R33-JB20W
RCD Components Inc
Check for Price Yes Active 330 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80