Parametric results for: PR5X-R115-FB under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: pr5x-r115-fb
Select parts from the table below to compare.
Compare
Compare
PR5X-R115-FB50W
RCD Components Inc
Check for Price Yes Active 115 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 9.49 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5X-R115-FB50
RCD Components Inc
Check for Price Active 115 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 9.49 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5X-R115-FB
RCD Components Inc
Check for Price Active 115 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 9.49 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5X-R115-FB20W
RCD Components Inc
Check for Price Yes Active 115 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 9.49 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5X-R115-FBW
RCD Components Inc
Check for Price Yes Active 115 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 9.49 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5X-R115-FB20Q
RCD Components Inc
Check for Price No Active 115 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 9.49 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5X-R115-FB20
RCD Components Inc
Check for Price Active 115 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 9.49 mm 26.7 mm Compliant EAR99 8533.21.00.80