Filter Your Search
1 - 2 of 2 results
|
|
PRC0603TTC25Y41.2R+-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 41.2 Ω | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
PRC0603TTC25Y412R+-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | Compliant | EAR99 | 8533.21.00.30 |