Filter Your Search
1 - 2 of 2 results
|
|
PRC0805TTC5W41.2R+-0.25%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 41.2 Ω | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 480 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
PRC0805TTC5W412R+-0.25%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 412 Ω | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 480 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 |