Parametric results for: PRC1206TTC50W412R+-0.05% under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: prc1206ttc50w412r005
Select parts from the table below to compare.
Compare
Compare
PRC1206TTC50W41.2R+-0.05%
Precision Resistive Products Inc
Check for Price Yes Active 41.2 Ω 0.05 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 500 µm 3.1 mm 1.58 mm Compliant EAR99 8533.21.00.30
PRC1206TTC50W412R+-0.05%
Precision Resistive Products Inc
Check for Price Yes Active 412 Ω 0.05 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 500 µm 3.1 mm 1.58 mm Compliant EAR99 8533.21.00.30