Parametric results for: PRC2010TTC5V412R+-0.01% under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: prc2010ttc5v412r001
Select parts from the table below to compare.
Compare
Compare
PRC2010TTC5V412R+-0.01%
Precision Resistive Products Inc
Check for Price Buy Yes Active 412 Ω 0.01 % 250 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 550 µm 4.9 mm 2.4 mm Compliant EAR99 8533.21.00.30
PRC2010TTC5V41.2R+-0.01%
Precision Resistive Products Inc
Check for Price Buy Yes Active 41.2 Ω 0.01 % 250 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 550 µm 4.9 mm 2.4 mm Compliant EAR99 8533.21.00.30