Filter Your Search
1 - 2 of 2 results
|
|
PRC2010TTC5V412R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 412 Ω | 1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
PRC2010TTC5V41.2R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 41.2 Ω | 1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | Compliant | EAR99 | 8533.21.00.30 |