Parametric results for: PRM1-R178-FT under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: prm1-r178-ft
Select parts from the table below to compare.
Compare
Compare
PRM1-R178-FT20Q
RCD Components Inc
Check for Price No Active 178 mΩ 1 % 1 W 8127 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND YES 500 V e0 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) J BEND 6.99 mm 20.6 mm 6.93 mm Compliant EAR99 8533.21.00.80
PRM1-R178-FTQ
RCD Components Inc
Check for Price No Active 178 mΩ 1 % 1 W 8127 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND YES 500 V e0 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) J BEND 6.99 mm 20.6 mm 6.93 mm Compliant EAR99 8533.21.00.80
PRM1-R178-FTW
RCD Components Inc
Check for Price Yes Yes Active 178 mΩ 1 % 1 W 8127 SURFACE MOUNT SMT 120 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C YES 500 V e3 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) J BEND 6.99 mm 20.6 mm 6.93 mm Compliant EAR99 8533.21.00.80
PRM1-R178-FT
RCD Components Inc
Check for Price Active 178 mΩ 1 % 1 W 8127 SURFACE MOUNT SMT 120 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C YES 500 V e0/e3 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR TIN LEAD/MATTE TIN J BEND 6.99 mm 20.6 mm 6.93 mm Compliant EAR99 8533.21.00.80
PRM1-R178-FT20W
RCD Components Inc
Check for Price Yes Active 178 mΩ 1 % 1 W 8127 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND YES 500 V e3 150 °C -55 °C Chip 2 TR Matte Tin (Sn) J BEND 6.99 mm 20.6 mm 6.93 mm Compliant EAR99 8533.21.00.80