Filter Your Search
1 - 6 of 6 results
|
|
PRM1B-R237-FBQ
RCD Components Inc
|
Check for Price | No | Active | 237 mΩ | 1 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRM1B-R237-FB20W
RCD Components Inc
|
Check for Price | Yes | Active | 237 mΩ | 1 % | 4 W | 8127 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRM1B-R237-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 237 mΩ | 1 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRM1B-R237-FB20Q
RCD Components Inc
|
Check for Price | No | Active | 237 mΩ | 1 % | 4 W | 8127 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRM1B-R237-FB
RCD Components Inc
|
Check for Price | Active | 237 mΩ | 1 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 150 °C | -55 °C | Chip | 2 | Bulk | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PRM1B-R237-FB20
RCD Components Inc
|
Check for Price | Active | 237 mΩ | 1 % | 4 W | 8127 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 150 °C | -55 °C | Chip | 2 | Bulk | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | Compliant | EAR99 | 8533.21.00.80 |