Filter Your Search
1 - 1 of 1 results
|
|
PRNF12AAD412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 2.75 mm | 8.75 mm | Compliant | EAR99 | 8533.21.00.90 |