Filter Your Search
1 - 10 of 266 results
|
|
PSR53-7
Bel Power Solutions
|
$266.3866 | Yes | Transferred | 40 V | 5 V | 80 V | 8 V | 4.97 V | 5.03 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | DMA | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | METAL, CASE A01, MODULE-6 | EAR99 | |||||||||
|
|
PSR54-7R
Bel Power Solutions
|
Check for Price | Transferred | 20 V | 5 V | 40 V | 7 V | 5.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | DMA | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | METAL, CASE A01, MODULE-6 | EAR99 | |||||||||||
|
|
PSR54-7-7PY
Bel Fuse
|
Check for Price | Not Recommended | 20 V | 5 V | 40 V | 7 V | 4.97 V | 5.03 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | 25.7 mm | Module-6 | EAR99 | |||||||||
|
|
PSR53-7RY
Bel Power Solutions
|
Check for Price | No | Transferred | 5 V | 80 V | 8 V | 5.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | COMMERCIAL EXTENDED | R-XDIP-P | Not Qualified | UL, SEV | 71 °C | -25 °C | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | METAL, CASE A01, MODULE-6 | EAR99 | |||||||||||||||
|
|
PSR54-9IRY
Bel Fuse
|
Check for Price | Not Recommended | 20 V | 5 V | 40 V | 7 V | 5.4 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | OTHER | 20 W | R-MDMA-P6 | e0 | Not Qualified | 71 °C | -40 °C | 6 | METAL | DMA | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | METAL, CASE A01, MODULE-6 | EAR99 | |||||||||
|
|
PSR53-7IP
Bel Fuse
|
Check for Price | Not Recommended | 40 V | 5 V | 80 V | 8 V | 4.97 V | 5.03 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | DMA | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | 50.2 mm | 70.2 mm | METAL, CASE A01, MODULE-6 | EAR99 | ||||||||
|
|
PSR54-79IY
Bel Power Solutions
|
Check for Price | No | Transferred | 5 V | 38 V | 7 V | 1 | NO | NO | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | OTHER | R-XDIP-P | Not Qualified | UL, SEV | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | Module | EAR99 | |||||||||||||||
|
|
PSR53-7PR
Bel Power Solutions
|
Check for Price | No | Transferred | 5 V | 80 V | 8 V | 5.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | Module | EAR99 | |||||||||||||||
|
|
PSR54-7PY
Bel Fuse
|
Check for Price | Not Recommended | 20 V | 5 V | 40 V | 7 V | 4.97 V | 5.03 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-MDMA-P6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | DMA | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | METAL, CASE A01, MODULE-6 | EAR99 | ||||||||
|
|
PSR53-7PRY
Bel Power Solutions
|
Check for Price | No | Transferred | 5 V | 80 V | 8 V | 5.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | Module | EAR99 |