Filter Your Search
1 - 10 of 220 results
|
|
PS8601L
NEC Electronics Group
|
Check for Price | Transferred | UL APPROVED, CMOS COMPATIBLE | 1 | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | GULL WING, PLASTIC, DIP-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | |||||||||
|
|
PS8602L-E3-V-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | VDE APPROVED, CMOS COMPATIBLE | 1 | LOGIC IC OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | Tin/Bismuth (Sn/Bi) | BENDING LEAD, PLASTIC, DIP-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | ||||||||
|
|
PS8601L2-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | UL RECOGNIZED, CMOS COMPATIBLE | 1 | LOGIC IC OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | Tin/Bismuth (Sn/Bi) | SURFACE MOUNT, PLASTIC PACKAGE-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | ||||||||
|
|
PS8602L
NEC Electronics Group
|
Check for Price | Obsolete | CMOS COMPATIBLE, UL RECOGNIZED | 1 | LINEAR IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | ||||||||||
|
|
PS8602
Renesas Electronics Corporation
|
Check for Price | Obsolete | NO | TTL AND CMOS COMPATIBLE, UL APPROVED | 1 | LINEAR IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | THROUGH HOLE MOUNT | MAGAZINE | DIP-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 2.2 V | 800 ns | 0.0003 ps | ||||||
|
|
PS8601L-E3-V
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | VDE APPROVED, CMOS COMPATIBLE | 1 | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | SURFACE MOUNT | TR, 13 INCH | Tin/Lead (Sn/Pb) | BENDING LEAD, DIP-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | 800 ns | 0.0003 ps | ||||
|
|
PS8602L
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | CMOS COMPATIBLE | 1 | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | GULL-WING, PLASTIC, DIP-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | |||||||||||
|
|
PS8602L1-V
Renesas Electronics Corporation
|
Check for Price | Obsolete | NO | VDE APPROVED, CMOS COMPATIBLE, UL APPROVED | 1 | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | THROUGH HOLE MOUNT | MAGAZINE | Tin/Lead (Sn/Pb) | PLASTIC, DIP-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | 800 ns | 0.0003 ps | ||||
|
|
PS8601L-E3-V-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | VDE APPROVED, CMOS COMPATIBLE | 1 | LOGIC IC OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | Tin/Bismuth (Sn/Bi) | BENDING LEAD, DIP-8 | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | ||||||||
|
|
PS8601L-V
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | VDE APPROVED, CMOS COMPATIBLE, UL APPROVED | 1 | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | SURFACE MOUNT | MAGAZINE | Tin/Lead (Sn/Pb) | 8541.40.80.00 | IC Outputs | SINGLE | 25 mA | 5 kV | 1 | 8 mA | 800 ns | 0.0003 ps |