Parametric results for: PS9500AG under Optocoupler

Filter Your Search

1 - 10 of 36 results

All Filters
|
-
Manufacturer Part Number: ps950
Select parts from the table below to compare.
Compare
Compare
PS9505L3-E3-AX
Renesas Electronics Corporation
Check for Price Buy Yes Yes Not Recommended 30 V 25 mA 1 YES SURFACE MOUNT 5 kV 0.0001 ps UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 300 mW 15 V e4 110 °C -40 °C 1 TR, EMBOSSED, 13 INCH NICKEL PALLADIUM GOLD 8541.40.80.00 IC Outputs
PS9506L2
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 12 mA 1 YES SURFACE MOUNT 5 kV 0.0001 ps UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 10 V 110 °C -40 °C 1 MAGAZINE 8541.40.80.00 IC Outputs
PS9505-V-AX
Renesas Electronics Corporation
Check for Price Buy Yes Yes Not Recommended 30 V 25 mA 1 YES SURFACE MOUNT 5 kV 0.0001 ps UL APPROVED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 300 mW 15 V e4 110 °C -40 °C 1 MAGAZINE NICKEL PALLADIUM GOLD 8541.40.80.00 IC Outputs
PS9505L3-V-AX
Renesas Electronics Corporation
Check for Price Buy Yes Yes Not Recommended 30 V 25 mA 1 YES SURFACE MOUNT 5 kV 0.0001 ps UL APPROVED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 300 mW 15 V e4 110 °C -40 °C 1 MAGAZINE NICKEL PALLADIUM GOLD 8541.40.80.00 IC Outputs
PS9505L3-AX
Renesas Electronics Corporation
Check for Price Buy Yes Yes Not Recommended 30 V 25 mA 1 YES SURFACE MOUNT 5 kV 0.0001 ps UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 300 mW 15 V e4 110 °C -40 °C 1 MAGAZINE NICKEL PALLADIUM GOLD 8541.40.80.00 IC Outputs
PS9505L2-E3
Renesas Electronics Corporation
Check for Price Buy No Not Recommended 30 V 25 mA 1 YES SURFACE MOUNT 5 kV 0.0001 ps SINGLE LOGIC IC OUTPUT OPTOCOUPLER 300 mW 15 V 110 °C -40 °C 1 TR, EMBOSSED, 13 INCH 8541.40.80.00 IC Outputs
PS9505L3-V-E3-AX
Renesas Electronics Corporation
Check for Price Buy Yes Yes Not Recommended 30 V 25 mA 1 YES SURFACE MOUNT 5 kV 0.0001 ps UL APPROVED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 300 mW 15 V e4 110 °C -40 °C 1 TR, EMBOSSED, 13 INCH NICKEL PALLADIUM GOLD 8541.40.80.00 IC Outputs
PS9505L3-E3
Renesas Electronics Corporation
Check for Price Buy No Not Recommended 30 V 25 mA 1 YES SURFACE MOUNT 5 kV 0.0001 ps SINGLE LOGIC IC OUTPUT OPTOCOUPLER 300 mW 15 V 110 °C -40 °C 1 TR, EMBOSSED, 13 INCH 8541.40.80.00 IC Outputs
PS9506L1
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 12 mA 1 NO THROUGH HOLE MOUNT 5 kV 0.0001 ps UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 10 V 110 °C -40 °C 1 MAGAZINE 8541.40.80.00 IC Outputs LEAD FREE, PLASTIC, DIP-8
PS9506-AX
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 30 V 25 mA 1 NO THROUGH HOLE MOUNT 5 kV 0.0001 ps UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 250 mW 10 V e4 110 °C -40 °C 1 MAGAZINE NICKEL PALLADIUM GOLD 8541.40.80.00 IC Outputs DIP-8