Filter Your Search
1 - 10 of 310 results
|
PT2559B/L2-F
Everlight Electronics Co Ltd
|
$0.0786 | Yes | Yes | Active | 1 | 940 nm | 129 µA | HIGH SENSITIVITY, SIDE VIEW | 30 V | COMMON COLLECTOR, 2 ELEMENTS | 100 nA | YES | PHOTO TRANSISTOR | 85 °C | -25 °C | RECTANGULAR | 4.8 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.40.70.80 | |||||||||||||||||||||||||
|
PT2512FK-070R5L
YAGEO Corporation
|
$0.1730 | Yes | Active | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | Chip | 550 µm | 6.35 mm | 3.2 mm | 1 W | 500 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | |||||||||||||||||||||||
|
PT2512FK-070R47L
YAGEO Corporation
|
$0.1730 | Yes | Yes | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 6.35 mm | 3.2 mm | 1 W | 470 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | 70 °C | AEC-Q200 | WRAPAROUND | 686 mV | |||||||||||||||
|
PT2512FK-070R33L
YAGEO Corporation
|
$0.1730 | Yes | Yes | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | Rectangular | 550 µm | 6.35 mm | 3.2 mm | 1 W | 330 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | 70 °C | AEC-Q200 | WRAPAROUND | 574 mV | |||||||||||||||
|
PT2512FK-070R18L
YAGEO Corporation
|
$0.1730 | Yes | Yes | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 6.35 mm | 3.2 mm | 1 W | 180 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | 70 °C | AEC-Q200 | WRAPAROUND | 424 mV | |||||||||||||
|
PT2512FK-070R2L
YAGEO Corporation
|
$0.1730 | Yes | Yes | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 6.35 mm | 3.2 mm | 1 W | 200 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | 70 °C | AEC-Q200 | WRAPAROUND | 447 mV | ||||||||||||||
|
PT2512FK-070R39L
YAGEO Corporation
|
$0.1730 | Yes | Yes | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 6.35 mm | 3.2 mm | 1 W | 390 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | 70 °C | AEC-Q200 | WRAPAROUND | 624 mV | |||||||||||||||
|
PT2512FK-070R16L
YAGEO Corporation
|
$0.1730 | Yes | Yes | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 6.35 mm | 3.2 mm | 1 W | 160 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | 70 °C | AEC-Q200 | WRAPAROUND | 400 mV | |||||||||||||||
|
PT2512FK-070R165L
YAGEO Corporation
|
$0.1730 | Yes | Yes | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 6.35 mm | 3.2 mm | 1 W | 165 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | 70 °C | AEC-Q200 | WRAPAROUND | 406 mV | |||||||||||||||
|
PT2512FK-070R51L
YAGEO Corporation
|
$0.1730 | Yes | Yes | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 6.35 mm | 3.2 mm | 1 W | 510 mΩ | FIXED RESISTOR | 2512 | 75 ppm/°C | 1 % | 70 °C | AEC-Q200 | WRAPAROUND | 714 mV |