Parametric results for: PVC10 under Film Capacitors

Filter Your Search

1 - 10 of 33 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: pvc10
Select parts from the table below to compare.
Compare
Compare
PVC1047
Knowles CDE
Check for Price Yes Obsolete 470 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 70 70 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 34.1 mm WIRE 17.45 mm 40.6 mm 12.7 mm , Compliant EAR99 8532.25.00.70
PVC10115
Knowles CDE
Check for Price Yes Obsolete 15 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 24.6 mm WIRE 16.95 mm 30.5 mm 12.2 mm , Compliant EAR99 8532.25.00.70
PVC1033
Knowles CDE
Check for Price Yes Obsolete 330 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 70 70 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 24.6 mm WIRE 17.45 mm 30.5 mm 12.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8532.25.00.70
PVC1039
Knowles CDE
Check for Price Yes Obsolete 390 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 70 70 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 34.1 mm WIRE 17.45 mm 40.6 mm 12.7 mm , Compliant EAR99 8532.25.00.70
PVC1022
Knowles CDE
Check for Price Yes Obsolete 220 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 70 70 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 24.6 mm WIRE 16.15 mm 30.5 mm 11.4 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8532.25.00.70
PVC10282
Knowles CDE
Check for Price Yes Obsolete 8.2 nF 1 kV 10 % 9048 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 17.5 mm WIRE 16.95 mm 22.9 mm 12.2 mm , 9048 Compliant EAR99 8532.25.00.70
PVC10127
Knowles CDE
Check for Price Yes Obsolete 27 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 24.6 mm WIRE 21.25 mm 30.5 mm 16.5 mm , Compliant EAR99 8532.25.00.70
PVC10147
Knowles CDE
Check for Price Yes Obsolete 47 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 34.1 mm WIRE 21.25 mm 40.6 mm 16.5 mm , Compliant EAR99 8532.25.00.70
PVC105
Knowles CDE
Check for Price Yes Obsolete 500 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 70 70 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 34.1 mm WIRE 19.95 mm 40.6 mm 15.2 mm , Compliant EAR99 8532.25.00.70
PVC10268
Knowles CDE
Check for Price Yes Obsolete 6.8 nF 1 kV 10 % 9043 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 17.5 mm WIRE 15.65 mm 22.9 mm 10.9 mm , 9043 Compliant EAR99 8532.25.00.70