Filter Your Search
1 - 1 of 1 results
|
|
PVC1068
Knowles CDE
|
Check for Price | Yes | Obsolete | 680 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 70 | 70 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 19.95 mm | 40.6 mm | 15.2 mm | , | Compliant | EAR99 | 8532.25.00.70 |