Filter Your Search
1 - 1 of 1 results
|
|
PVC205
Knowles CDE
|
Check for Price | Yes | Obsolete | 500 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 18.95 mm | 40.6 mm | 14.2 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8532.25.00.70 |