Filter Your Search
1 - 10 of 13 results
|
|
PVC214
Knowles CDE
|
Check for Price | Yes | Obsolete | 40 nF | 200 V | 10 % | 9038 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 17.5 mm | WIRE | 14.45 mm | 22.9 mm | 9.7 mm | , 9038 | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
PVC2182
Knowles CDE
|
Check for Price | Yes | Obsolete | 82 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 14.95 mm | 30.5 mm | 10.2 mm | , | Compliant | EAR99 | 8532.25.00.70 | |||
|
|
PVC2122
Knowles CDE
|
Check for Price | Yes | Obsolete | 22 nF | 200 V | 10 % | 7033 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 13.15 mm | 17.8 mm | 8.4 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
PVC2118
Knowles CDE
|
Check for Price | Yes | Obsolete | 18 nF | 200 V | 10 % | 7033 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 13.15 mm | 17.8 mm | 8.4 mm | , 7033 | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
PVC2147
Knowles CDE
|
Check for Price | Yes | Obsolete | 47 nF | 200 V | 10 % | 9038 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 17.5 mm | WIRE | 14.45 mm | 22.9 mm | 9.7 mm | , 9038 | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
PVC211
Knowles CDE
|
Check for Price | Yes | Obsolete | 10 nF | 200 V | 10 % | 7033 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 13.15 mm | 17.8 mm | 8.4 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
PVC2168
Knowles CDE
|
Check for Price | Yes | Obsolete | 68 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 14.45 mm | 30.5 mm | 9.7 mm | , | Compliant | EAR99 | 8532.25.00.70 | |||
|
|
PVC215
Knowles CDE
|
Check for Price | Yes | Obsolete | 50 nF | 200 V | 10 % | 9038 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 17.5 mm | WIRE | 14.45 mm | 22.9 mm | 9.7 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
PVC2139
Knowles CDE
|
Check for Price | Yes | Obsolete | 39 nF | 200 V | 10 % | 9038 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 17.5 mm | WIRE | 14.45 mm | 22.9 mm | 9.7 mm | , 9038 | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
PVC2115
Knowles CDE
|
Check for Price | Yes | Obsolete | 15 nF | 200 V | 10 % | 7033 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 13.15 mm | 17.8 mm | 8.4 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8532.25.00.70 |