Filter Your Search
1 - 2 of 2 results
|
|
PVC2122
Knowles CDE
|
Check for Price | Yes | Obsolete | 22 nF | 200 V | 10 % | 7033 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 13.15 mm | 17.8 mm | 8.4 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8532.25.00.70 | ||
|
|
PVC212
Knowles CDE
|
Check for Price | Yes | Obsolete | 20 nF | 200 V | 10 % | 7033 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 13.15 mm | 17.8 mm | 8.4 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8532.25.00.70 |