Filter Your Search
1 - 1 of 1 results
|
|
PVC2168
Knowles CDE
|
Check for Price | Yes | Obsolete | 68 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 140 | 140 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 14.45 mm | 30.5 mm | 9.7 mm | , | Compliant | EAR99 | 8532.25.00.70 |