Parametric results for: PVC62 under Film Capacitors

Filter Your Search

1 - 10 of 20 results

All Filters
|
-
-
-
-
Manufacturer Part Number: pvc62
Select parts from the table below to compare.
Compare
Compare
PVC6212
Knowles CDE
Check for Price Yes Obsolete 1.2 nF 600 V 10 % 7033 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 13.15 mm 17.8 mm 8.4 mm , 7033 Compliant EAR99 8532.25.00.70
PVC6225
Knowles CDE
Check for Price Yes Obsolete 2.5 nF 600 V 10 % 7034 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 13.35 mm 17.8 mm 8.6 mm , 7034 Compliant EAR99 8532.25.00.70
PVC6227
Knowles CDE
Check for Price Yes Obsolete 2.7 nF 600 V 10 % 7035 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 13.65 mm 17.8 mm 8.9 mm , 7035 Compliant EAR99 8532.25.00.70
PVC6222
Knowles CDE
Check for Price Yes Obsolete 2.2 nF 600 V 10 % 7033 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 13.15 mm 17.8 mm 8.4 mm , 7033 Compliant EAR99 8532.25.00.70
PVC6256
Knowles CDE
Check for Price Yes Obsolete 5.6 nF 600 V 10 % 7040 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 14.95 mm 17.8 mm 10.2 mm , 7040 Compliant EAR99 8532.25.00.70
PVC6275
Knowles CDE
Check for Price Yes Obsolete 7.5 nF 600 V 10 % 7040 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 14.95 mm 17.8 mm 10.2 mm , 7040 Compliant EAR99 8532.25.00.70
PVC626
Knowles CDE
Check for Price Yes Obsolete 6 nF 600 V 10 % 7040 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 14.95 mm 17.8 mm 10.2 mm , 7040 Compliant EAR99 8532.25.00.70
PVC6282
Knowles CDE
Check for Price Yes Obsolete 8.2 nF 600 V 10 % 9040 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 17.5 mm WIRE 14.95 mm 22.9 mm 10.2 mm , 9040 Compliant EAR99 8532.25.00.70
PVC624
Knowles CDE
Check for Price Yes Obsolete 4 nF 600 V 10 % 7038 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 14.45 mm 17.8 mm 9.7 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8532.25.00.70
PVC6239
Knowles CDE
Check for Price Yes Obsolete 3.9 nF 600 V 10 % 7038 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR RATED AC VOLTAGE (V): 200 200 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 12.7 mm WIRE 14.45 mm 17.8 mm 9.7 mm , 7038 Compliant EAR99 8532.25.00.70