Filter Your Search
1 - 1 of 1 results
|
|
PVC6256
Knowles CDE
|
Check for Price | Yes | Obsolete | 5.6 nF | 600 V | 10 % | 7040 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 14.95 mm | 17.8 mm | 10.2 mm | , 7040 | Compliant | EAR99 | 8532.25.00.70 |