Parametric results for: PVG3G503C01R00 under Trimmer Potentiometers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pvg3g503c01r00
Select parts from the table below to compare.
Compare
Compare
package
PVG3G503C01R00
Bourns Inc
$0.8592 Yes Yes Active 50 kΩ 20 % 250 mW 1413 SURFACE MOUNT SMT 150 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 TR, 7 Inch 210 deg Tin (Sn) - with Nickel (Ni) barrier FLAT 2 mm 3.6 mm 3.4 mm CHIP Compliant EAR99 8533.40.80.50
PVG3G503C01R00
Murata Manufacturing Co Ltd
Check for Price Yes Yes Transferred 50 kΩ 20 % 250 mW 1413 SURFACE MOUNT SMT 150 ppm/°C TRIMMER CERMET SCREW YES 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 3 1 RECTANGULAR PACKAGE TR, Embossed, 7 Inch 210 deg Tin (Sn) GULL WING 2 mm 3.6 mm 3.4 mm CHIP Compliant EAR99 8533.40.80.50