Filter Your Search
1 - 8 of 8 results
|
|
PVT412LSPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 120 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | LEAD FREE PACKAGE-6 | 8541.40.95.00 | ||||||
|
|
PVT412LS
International Rectifier
|
Check for Price | Transferred | 25 mA | 120 mA | 4 kV | UL RECOGNIZED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | PLASTIC, SURFACE MOUNT PACKAGE-6 | 8541.40.95.00 | ||||||||||
|
|
PVT412LSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 120 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | LEAD FREE PACKAGE-6 | 8541.40.80.00 | EAR99 | ||||
|
|
PVT412LS
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 120 mA | 4 kV | UL RECOGNIZED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | PLASTIC, SURFACE MOUNT PACKAGE-6 | 8541.40.95.00 | |||||||||||
|
|
PVT412LS-T1
International Rectifier
|
Check for Price | Yes | Obsolete | 4 kV | 3 mA | AC/DC | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | 8541.40.95.00 | |||||||||||||
|
|
PVT412LS-TPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 120 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | LEAD FREE PACKAGE-6 | 8541.40.95.00 | |||||
|
|
PVT412LS-T
International Rectifier
|
Check for Price | Obsolete | 25 mA | 120 mA | 4 kV | UL RECOGNIZED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | PLASTIC, SURFACE MOUNT PACKAGE-6 | 8541.40.95.00 | ||||||||||
|
|
PVT412LS-TPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 120 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | LEAD FREE PACKAGE-6 | 8541.40.95.00 |