Parametric results for: PW10A-R43-HT under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: pw10a-r43-ht
Select parts from the table below to compare.
Compare
Compare
PW10A-R43-HT201Q
RCD Components Inc
Check for Price No Active 430 mΩ 3 % 10 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 9.7 mm 50 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW10A-R43-HT201
RCD Components Inc
Check for Price Active 430 mΩ 3 % 10 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WIRE 800 µm 31.75 mm 9.7 mm 50 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW10A-R43-HT
RCD Components Inc
Check for Price Active 430 mΩ 3 % 10 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WIRE 800 µm 31.75 mm 9.7 mm 50 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW10A-R43-HTQ
RCD Components Inc
Check for Price No Active 430 mΩ 3 % 10 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 9.7 mm 50 mm 9.7 mm Compliant EAR99 8533.21.00.80