Filter Your Search
1 - 10 of 788 results
|
|
PW3-R91-HTW
RCD Components Inc
|
Check for Price Buy | Yes | Active | 910 mΩ | 3 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SQPW3R30J
TE Connectivity
|
Check for Price Buy | Active | 300 mΩ | 5 % | 3 W | 8732 | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 35 mm | 8 mm | 22 mm | 8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
PW3R680KLF
TT Electronics Resistors
|
Check for Price Buy | Yes | Yes | Obsolete | 680 mΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 910 µm | 36.6 mm | 7.87 mm | 22.4 mm | 7.87 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, | |||||
|
|
SQPW3R178F
TE Connectivity
|
Check for Price Buy | Active | 178 mΩ | 1 % | 3 W | 8732 | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 35 mm | 8 mm | 22 mm | 8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
PW3R620JLF
TT Electronics Resistors
|
Check for Price Buy | Yes | Yes | Obsolete | 620 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 910 µm | 36.6 mm | 7.87 mm | 22.4 mm | 7.87 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, | |||||
|
|
PW3-R27-JB201W
RCD Components Inc
|
Check for Price Buy | Yes | Active | 270 mΩ | 5 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SQPW3R56J
TE Connectivity
|
Check for Price Buy | Active | 560 mΩ | 5 % | 3 W | 8732 | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 35 mm | 8 mm | 22 mm | 8 mm | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
PW3-R10-JT201Q
RCD Components Inc
|
Check for Price Buy | No | Active | 100 mΩ | 5 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PW3-R47-GT201W
RCD Components Inc
|
Check for Price Buy | Yes | Active | 470 mΩ | 2 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PW3-R43-GB
RCD Components Inc
|
Check for Price Buy | Active | 430 mΩ | 2 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 |