Filter Your Search
1 - 1 of 1 results
|
|
PW3-R10-HTQ
RCD Components Inc
|
Check for Price | No | Active | 100 mΩ | 3 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 |