Filter Your Search
1 - 6 of 6 results
|
|
PW3-R16-JB201W
RCD Components Inc
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW3-R16-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW3-R16-JBQ
RCD Components Inc
|
Check for Price | No | Active | 160 mΩ | 5 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW3-R16-JB201
RCD Components Inc
|
Check for Price | Active | 160 mΩ | 5 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PW3-R16-JB201Q
RCD Components Inc
|
Check for Price | No | Active | 160 mΩ | 5 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW3-R16-JB
RCD Components Inc
|
Check for Price | Active | 160 mΩ | 5 % | 3 W | 9131 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | Compliant | EAR99 | 8533.21.00.80 |