Parametric results for: PW5-R267-CB under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: pw5-r267-cb
Select parts from the table below to compare.
Compare
Compare
PW5-R267-CB201
RCD Components Inc
Check for Price Active 267 mΩ 0.25 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R267-CB101
RCD Components Inc
Check for Price Active 267 mΩ 0.25 % 5 W 9138 THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R267-CB101W
RCD Components Inc
Check for Price Yes Active 267 mΩ 0.25 % 5 W 9138 THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R267-CB
RCD Components Inc
Check for Price Active 267 mΩ 0.25 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R267-CB101Q
RCD Components Inc
Check for Price No Active 267 mΩ 0.25 % 5 W 9138 THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80