Parametric results for: PW5-R75-HT under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pw5r75ht
Select parts from the table below to compare.
Compare
Compare
PW5-R75-HTQ
RCD Components Inc
Check for Price Buy No Active 750 mΩ 3 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R75-HT201Q
RCD Components Inc
Check for Price Buy No Active 750 mΩ 3 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW5-R75-HT
RCD Components Inc
Check for Price Buy Active 750 mΩ 3 % 5 W 9138 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 200 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WIRE 800 µm 28.45 mm 8.9 mm 23.1 mm 9.7 mm Compliant EAR99 8533.21.00.80