Parametric results for: PW7-R under Fixed Resistors

Filter Your Search

1 - 10 of 6,846 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pw7r
Select parts from the table below to compare.
Compare
Compare
PW7-R583-BTW
RCD Components Inc
Check for Price Yes Active 583 mΩ 0.1 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R523-DT201Q
RCD Components Inc
Check for Price No Active 523 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R856-DT101W
RCD Components Inc
Check for Price Yes Active 856 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R536-BB101Q
RCD Components Inc
Check for Price No Active 536 mΩ 0.1 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R576-DT101Q
RCD Components Inc
Check for Price No Active 576 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R271-CB201W
RCD Components Inc
Check for Price Yes Active 271 mΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 31.75 mm 9.7 mm 36 mm 8.9 mm Compliant EAR99 8533.21.00.80
PW7-R118-BT201W
RCD Components Inc
Check for Price Yes Active 118 mΩ 0.1 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R193-CB101Q
RCD Components Inc
Check for Price No Active 193 mΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 9.7 mm 36 mm 8.9 mm Compliant EAR99 8533.21.00.80
PW7-R511-DB201
RCD Components Inc
Check for Price Active 511 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R673-DB201Q
RCD Components Inc
Check for Price No Active 673 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80