Parametric results for: PW7-R114-DB under Wire Wound Resistors

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: pw7-r114-db
Select parts from the table below to compare.
Compare
Compare
PW7-R114-DB201
RCD Components Inc
Check for Price Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R114-DB101Q
RCD Components Inc
Check for Price No Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R114-DB101
RCD Components Inc
Check for Price Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R114-DBQ
RCD Components Inc
Check for Price No Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R114-DB201Q
RCD Components Inc
Check for Price No Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R114-DBW
RCD Components Inc
Check for Price Yes Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R114-DB
RCD Components Inc
Check for Price Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R114-DB101W
RCD Components Inc
Check for Price Yes Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80
PW7-R114-DB201W
RCD Components Inc
Check for Price Yes Active 114 mΩ 0.5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 31.75 mm 8.9 mm 36 mm 9.7 mm Compliant EAR99 8533.21.00.80