Filter Your Search
1 - 5 of 5 results
|
|
PW7-R75-HT201Q
RCD Components Inc
|
Check for Price Buy | No | Active | 750 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW7-R75-HTQ
RCD Components Inc
|
Check for Price Buy | No | Active | 750 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW7-R75-HT201W
RCD Components Inc
|
Check for Price Buy | Yes | Active | 750 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW7-R75-HTW
RCD Components Inc
|
Check for Price Buy | Yes | Active | 750 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW7-R75-HT
RCD Components Inc
|
Check for Price Buy | Active | 750 mΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 |