Filter Your Search
1 - 1 of 1 results
|
|
PWC1206412RFT1
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | SMT, 1206 | Compliant | EAR99 | 8533.21.00.30 |