Parametric results for: PWC1206AS-412RFPB under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pwc1206as412rfpb
Select parts from the table below to compare.
Compare
Compare
PWC1206AS-412RFPB
TT Electronics Resistors
Check for Price Buy No Active 412 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
PWC1206AS-412RFPB
TT Electronics Welwyn Components
Check for Price Buy No Active 412 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30