Parametric results for: PWC1206AS-412RFT1 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pwc1206as-412rft1
Select parts from the table below to compare.
Compare
Compare
PWC1206AS-412RFT1
TT Electronics Welwyn Components
Check for Price Yes Active 412 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30