Parametric results for: PWHM10-R62-JB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: pwhm10-r62-jb
Select parts from the table below to compare.
Compare
Compare
PWHM10-R62-JBQ
RCD Components Inc
Check for Price No No Active 620 mΩ 5 % 10 W THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 700 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) FLAT 33 mm 12.5 mm 50 mm 11 mm , Compliant EAR99 8533.21.00.80
PWHM10-R62-JB
RCD Components Inc
Check for Price Active 620 mΩ 5 % 10 W CHASSIS MOUNT 600 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, SEMI PRECISION 25 °C NO 700 V e0/e3 275 °C -55 °C 2 RECTANGULAR PACKAGE BULK TIN LEAD/MATTE TIN LUG Compliant EAR99 8533.21.00.80
PWHM10-R62-JBW
RCD Components Inc
Check for Price Yes Yes Active 620 mΩ 5 % 10 W THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 700 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 33 mm 12.5 mm 50 mm 11 mm , Compliant EAR99 8533.21.00.80