Parametric results for: PWLL10-R68-JB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: pwll10-r68-jb
Select parts from the table below to compare.
Compare
Compare
PWLL10-R68-JB
RCD Components Inc
Check for Price Active 680 mΩ 5 % 10 W THROUGH HOLE MOUNT 600 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, SEMI PRECISION 25 °C NO 500 V e0/e3 275 °C -55 °C 2 RECTANGULAR PACKAGE BULK TIN LEAD/MATTE TIN SNAP-IN RADIAL LEADED Compliant EAR99 8533.21.00.80
PWLL10-R68-JBQ
RCD Components Inc
Check for Price No No Active 680 mΩ 5 % 10 W THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 700 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN LEAD FLAT 32 mm 10.5 mm 49 mm 10.5 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
PWLL10-R68-JBW
RCD Components Inc
Check for Price Yes Yes Active 680 mΩ 5 % 10 W THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 700 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 32 mm 10.5 mm 49 mm 10.5 mm , Compliant EAR99 8533.21.00.80