Filter Your Search
1 - 1 of 1 results
|
|
PWLL5-R12-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 120 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 350 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | 15 mm | 10.5 mm | 28 mm | 10.5 mm | RADIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |