Parametric results for: PWLL5-R18-JB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: pwll5-r18-jb
Select parts from the table below to compare.
Compare
Compare
PWLL5-R18-JBW
RCD Components Inc
Check for Price Yes Yes Active 180 mΩ 5 % 5 W THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 15 mm 10.5 mm 28 mm 10.5 mm , Compliant EAR99 8533.21.00.80
PWLL5-R18-JBQ
RCD Components Inc
Check for Price No No Active 180 mΩ 5 % 5 W THROUGH HOLE MOUNT Radial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN LEAD FLAT 15 mm 10.5 mm 28 mm 10.5 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
PWLL5-R18-JB
RCD Components Inc
Check for Price Active 180 mΩ 5 % 5 W THROUGH HOLE MOUNT 600 ppm/°C FIXED RESISTOR WIRE WOUND FLAMEPROOF, SEMI PRECISION 25 °C NO 350 V e0/e3 275 °C -55 °C 2 RECTANGULAR PACKAGE BULK TIN LEAD/MATTE TIN SNAP-IN RADIAL LEADED Compliant EAR99 8533.21.00.80