Filter Your Search
1 - 10 of 47 results
|
Q6008LTH1LED
Littelfuse Inc
|
$1.0527 | Yes | Obsolete | TRIAC WITH INT TRIGGER | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||||
|
Q6008LTH1LEDTP
Littelfuse Inc
|
$1.1030 | Yes | Active | TRIAC WITH INT TRIGGER | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||
|
Q6008LT
Littelfuse Inc
|
$1.5463 | No | Yes | Obsolete | 2 mA | 50 mA | 600 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE | HIGH RELIABILITY | 3 V/us | 20 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | TO-220AB | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | 3 | 8541.30.00.80 | |||
|
Q6008LTH
Littelfuse Inc
|
$1.5866 | No | Yes | Obsolete | 50 µA | 50 mA | 600 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | TO-220AB | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | 3 | 8541.30.00.80 | |||||
|
Q6008LTTP
Littelfuse Inc
|
$1.6657 | No | Yes | Active | 2 mA | 60 mA | 600 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | 4 V/us | 100 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | |||
|
Q6008LTH56
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 2 mA | 50 mA | 600 V | 8 A | TRIAC WITH INT TRIGGER | 25 V/us | 350 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | |||||||||
|
Q6008LT53
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | TO-220AB | TO-220, 3 PIN | 3 | 8541.30.00.80 | ||||||||||
|
Q6008LT51
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | TO-220AB | TO-220, 3 PIN | 3 | 8541.30.00.80 | ||||||||||
|
Q6008LT56
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 2 mA | 60 mA | 600 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 100 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | TO-220AB | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | 3 | 8541.30.00.80 | ||||
|
Q6008LT55
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | TO-220AB | TO-220, 3 PIN | 3 | 8541.30.00.80 |