Parametric results for: QTLP652C-R under Visible LEDs

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: qtlp652cr
Select parts from the table below to compare.
Compare
Compare
QTLP652CRTR
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete RED 30 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 630 nm 130 deg WATER CLEAR Orange SINGLE 130 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH ROUND 3.4 mm 1.1 mm 1.6 mm EAR99 8541.40.20.00
QTLP652CRTR
Fairchild Semiconductor Corporation
Check for Price Yes Transferred RED 30 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 630 nm 130 deg WATER CLEAR Orange SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH ROUND 3.4 mm 1.1 mm 1.6 mm 8541.40.20.00
QTLP652C-R
Fairchild Semiconductor Corporation
Check for Price Transferred RED 30 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 630 nm 130 deg WATER CLEAR Orange SINGLE SINGLE COLOR LED 5 V e0 85 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 3.4 mm 1.1 mm 1.6 mm 8541.40.20.00
QTLP652C-R
QT Optoelectronics
Check for Price Transferred SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 40 mcd 660 nm 140 deg WATER CLEAR SINGLE SINGLE COLOR LED 95 °C -40 °C 2 TR ROUND 2.2 mm 1.1 mm 1.6 mm 8541.40.20.00
QTLP652C-R
Everlight Electronics Co Ltd
Check for Price Obsolete RED 30 mA 1 YES SURFACE MOUNT 40.0 mcd 630 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK ROUND 3.4 mm 1.1 mm 1.6 mm EAR99 8541.40.20.00 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2