Filter Your Search
1 - 8 of 8 results
|
|
QTLP680CRYTR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | RED/YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 630/590 nm | 130 deg | WATER CLEAR | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 4.44 mm | 1.5 mm | 8541.40.20.00 | |||||||||||
|
|
QTLP680C-RY
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | RED/YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 630/590 nm | 130 deg | WATER CLEAR | Orange/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e0 | 85 °C | -40 °C | 4 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 4.54 mm | 1.5 mm | 8541.40.20.00 | ||||||
|
|
QTLP680CRAGTR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | RED/YELLOW GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0/20.0 mcd | 630/575 nm | 130 deg | WATER CLEAR | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 4.44 mm | 1.5 mm | 8541.40.20.00 | |||||||||||
|
|
QTLP680C-R
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 40.0 mcd | 630 nm | 130 deg | WATER CLEAR | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 4.29 mm | 1.5 mm | 2.7 mm | 8541.40.20.00 | ||||||
|
|
QTLP680C-RAG
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | RED/YELLOW GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0/20.0 mcd | 630/575 nm | 130 deg | WATER CLEAR | Green-Yellow/Org | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e0 | 85 °C | -40 °C | 4 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 4.54 mm | 1.5 mm | 8541.40.20.00 | ||||||
|
|
QTLP680C-RY
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | RED/YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 630/590 nm | 130 deg | WATER CLEAR | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 85 °C | -40 °C | 4 | BULK | RECTANGULAR | 4.54 mm | 1.5 mm | 8541.40.20.00 | SURFACE MOUNT PACKAGE-4 | EAR99 | |||||||||
|
|
QTLP680C-R
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 40.0 mcd | 630 nm | 130 deg | WATER CLEAR | Red | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Tin/Lead (Sn/Pb) | 4.29 mm | 1.5 mm | 2.7 mm | 8541.40.20.00 | EAR99 | ||||
|
|
QTLP680C-RAG
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | RED/YELLOW GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0/20.0 mcd | 630/575 nm | 130 deg | WATER CLEAR | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 85 °C | -40 °C | 4 | BULK | RECTANGULAR | 4.54 mm | 1.5 mm | 8541.40.20.00 | SURFACE MOUNT PACKAGE-4 | EAR99 |