Filter Your Search
1 - 1 of 1 results
|
|
R0.5D2415-R
RECOM Power GmbH
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 17 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 500 mW | R-PDSO-G6 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | SOP | GWDIP6/10,.48 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | SOP, GWDIP6/10,.48 | Compliant | EAR99 |