Filter Your Search
1 - 1 of 1 results
|
|
R12C2T25/R-R
RECOM Power GmbH
|
$8.4471 Buy | Active | 25 V | 18 V | 9 V | 2.5 V | 22.5 V | 100 mA | 2 | YES | YES | IT ALSO CAN OPERATE IN DUALOUTPUT MODE | DC-DC REGULATED POWER SUPPLY MODULE | 45 % | 1 | OVER TEMPERATURE | HYBRID | 2.5 W | R-PDSO-G36 | IEC | 150 °C | -40 °C | IEC 62368-1 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 650 µm | DUAL | 7.5 mm | 12.83 mm | 3.55 mm | SSOP, SSOP36,.4 | Unknown | EAR99 |