Parametric results for: R1S-2409-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: r1s2409r
Select parts from the table below to compare.
Compare
Compare
package
R1S-2409-R
RECOM Power GmbH
Check for Price Yes Yes Active 24 V 9 V 26.4 V 21.6 V 8.55 V 9.45 V 111 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G5 e1 Not Qualified 100 °C -40 °C 255 5 5 UNSPECIFIED DMA MODULE,5LEAD,.45 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 12.75 mm 7.5 mm MODULE DMA, MODULE,5LEAD,.45 8/5 Compliant EAR99