Filter Your Search
1 - 7 of 7 results
|
R5F100FCAFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 40 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 7 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 8542.31.00.20 | ||||||||
|
R5F100FCAFP#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 40 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 7 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 8542.31.00.20 | LQFP | 44 | PLQP0044GC | |||
|
|
R5F100FCAFP#10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 40 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 7 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | S-PQFP-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 8542.31.00.30 | LQFP | 44 | PLQP0044GC | ||||
|
|
R5F100FCAFP#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 40 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 7 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | S-PQFP-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 8542.31.00.30 | LQFP | 44 | PLQP0044GC | ||||
|
|
R5F100FCAFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 40 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 7 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | S-PQFP-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 8542.31.00.30 | LQFP | 44 | PLQP0044GC | ||||
|
|
R5F100FCAFP#70
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 40 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 7 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 8542.31.00.30 | ||||||||||
|
R5F100FCAFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 40 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 7 | 3 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 8542.31.00.20 | LQFP | 44 | PLQP0044GC |