Filter Your Search
1 - 1 of 1 results
|
|
RACF324DFT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 412 Ω | 1 % | 125 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 412 Ω | ISOLATED | 4 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.20 |